L BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, LEADLESS, MINIMOLD, M14, 1208, 4 PIN
Renesas NESG3033M14-A technical specifications.
| Collector-base Capacitance-Max | 0.25pF |
| Collector-emitter Voltage-Max | 4.3V |
| DC Current Gain-Min (hFE) | 220 |
| Highest Frequency Band | L BAND |
| JESD-609 Code | e6 |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 150mW |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| RoHS | Compliant |
Download the complete datasheet for Renesas NESG3033M14-A to view detailed technical specifications.
No datasheet is available for this part.