RF NPN Transistor, SiGe, Super Mini-Mold package, 4-pin surface mount. Features 4.3V collector-emitter voltage, 0.03A collector current, and 125mW power dissipation. Offers a minimum DC current gain of 200 at 2V/5mA, with a typical noise figure of 0.75 dB and 1dB compression of 4.5 dBm at 2V/10mA bias. Operates across a temperature range of -65°C to 150°C.
Renesas NESG7030M04-A technical specifications.
| Package Family Name | Super Mini-Mold |
| Package/Case | Super Mini-Mold |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.59 |
| Seated Plane Height (mm) | 0.59 |
| Pin Pitch (mm) | 1.25 |
| Mounting | Surface Mount |
| Material | SiGe |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 4.3V |
| Maximum Collector Base Voltage | 10V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 125mW |
| Minimum DC Current Gain | 200@5mA@2V |
| Minimum DC Current Gain Range | 200 to 300 |
| Maximum Noise Figure | 0.75(Typ)dB |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Maximum Power 1dB Compression | 4.5(Typ)dBm |
| Operational Bias Conditions | 2V/10mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas NESG7030M04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.