Renesas NL6448BC20-08 technical specifications.
| Length | 179mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Overall Depth | 11mm |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Supply Voltage-Nom | 5V |
| Viewing Area (height) | 99mm |
| Viewing Area Length | 132mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL6448BC20-08 to view detailed technical specifications.
No datasheet is available for this part.