The NNCD27G-T1-A is a unidirectional transient voltage suppressor from Renesas with a nominal breakdown voltage of 27V. It is RoHS compliant and Reach SVHC compliant. The device is suitable for surface mount applications and has a moisture sensitivity level of 1. The peak reflow temperature is 225°C, and the terminal finish is tin. The JESD-609 code is e3.
Renesas NNCD27G-T1-A technical specifications.
| Breakdown Voltage-Nom | 27V |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| JESD-609 Code | e3 |
| Moisture Sensitivity Level | 1 |
| Peak Reflow Temperature (Cel) | 225°C |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas NNCD27G-T1-A to view detailed technical specifications.
No datasheet is available for this part.