This unidirectional Zener diode has a nominal breakdown voltage of 3.9V and is compliant with RoHS and SVHC regulations. It is suitable for surface mount applications and has a moisture sensitivity level of 1. The peak reflow temperature during manufacturing is 225°C, and it is classified as a TRANS VOLTAGE SUPPRESSOR.
Renesas NNCD3.9G-T1-A technical specifications.
| Breakdown Voltage-Nom | 3.9V |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| JESD-609 Code | e3 |
| Moisture Sensitivity Level | 1 |
| Peak Reflow Temperature (Cel) | 225°C |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas NNCD3.9G-T1-A to view detailed technical specifications.
No datasheet is available for this part.