Renesas NNCD5.6F-T1B-A technical specifications.
| Breakdown Voltage-Nom | 5.6V |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| JESD-609 Code | e3 |
| Moisture Sensitivity Level | 1 |
| Peak Reflow Temperature (Cel) | 225°C |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas NNCD5.6F-T1B-A to view detailed technical specifications.
No datasheet is available for this part.