P-channel MOSFET transistor for switching applications, featuring a 60V drain-source breakdown voltage and a maximum continuous drain current of 15A, with a pulsed drain current up to 45A. Offers a low drain-source on-resistance of 95mR. Encased in a surface-mount TO-252AA (DPAK) plastic package with gull-wing terminals and a tin finish. Operates up to a maximum temperature of 175°C with a maximum power dissipation of 30W. Compliant with RoHS and REACH SVHC standards.
Renesas NP15P06SLG-E2-AY technical specifications.
| Avalanche Energy Rating (Eas) | 19mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 15A |
| Drain Current-Max (ID) | 15A |
| Drain-source On Resistance-Max | 95mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-252AA |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 30W |
| Pulsed Drain Current-Max (IDM) | 45A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP15P06SLG-E2-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.