The NP160N04TUK-E1-AY is a single N-channel metal-oxide semiconductor field-effect transistor with a maximum operating temperature of 175°C. It features a maximum drain current of 160A and a maximum power dissipation of 250W. This device is compliant with RoHS and SVHC regulations and is designed for surface mount applications.
Renesas NP160N04TUK-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 160A |
| Drain Current-Max (ID) | 160A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 250W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP160N04TUK-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.