The NP161N04TUG-E1-AY is a single N-channel MOSFET with a maximum operating temperature of 175°C and a maximum drain current of 160A. It has a minimum breakdown voltage of 40V and a maximum drain-source on resistance of 1.8mΩ. The device is packaged in a SMALL OUTLINE, R-PSSO-G6 package and is RoHS compliant. It is suitable for switching applications and has a maximum power dissipation of 250W.
Renesas NP161N04TUG-E1-AY technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 160A |
| Drain Current-Max (ID) | 160A |
| Drain-source On Resistance-Max | 1.8mR |
| DS Breakdown Voltage-Min | 40V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 250W |
| Pulsed Drain Current-Max (IDM) | 640A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP161N04TUG-E1-AY to view detailed technical specifications.
No datasheet is available for this part.