
N-channel single power MOSFET featuring a 40V drain-source breakdown voltage and a maximum continuous drain current of 180A. This component offers a low 1.5mΩ drain-source on-resistance and a high pulsed drain current capability of 720A. Designed for switching applications, it operates up to 175°C and has a maximum power dissipation of 288W. The surface-mount rectangular package utilizes gull-wing terminals and is constructed from plastic with tin plating.
Renesas NP180N04TUG-E1-AY technical specifications.
| Avalanche Energy Rating (Eas) | 518mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 180A |
| Drain Current-Max (ID) | 180A |
| Drain-source On Resistance-Max | 1.5mR |
| DS Breakdown Voltage-Min | 40V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 288W |
| Pulsed Drain Current-Max (IDM) | 720A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP180N04TUG-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
