
The NP22N055SHE-E1-AY is a single N-channel metal-oxide semiconductor FET with a maximum drain current of 22A and power dissipation of 45W. It operates within a temperature range of -55 to 175°C. This surface-mount device is RoHS compliant. The FET technology is based on metal-oxide semiconductor construction.
Renesas NP22N055SHE-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 22A |
| Drain Current-Max (ID) | 22A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 45W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP22N055SHE-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
