N-channel power MOSFET, 55V drain-source voltage, 32A continuous drain current, and 24mOhm maximum drain-source resistance at 10V. Features a single element configuration with an enhancement mode channel, housed in a 3-pin DPAK (TO-252AA) surface-mount package with gull-wing leads. Operating temperature range from -55°C to 175°C, with a maximum power dissipation of 1200mW.
Renesas NP32N055SDE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 55V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 32A |
| Maximum Drain Source Resistance | 24@10VmOhm |
| Typical Gate Charge @ Vgs | 15@5V|27@10VnC |
| Typical Gate Charge @ 10V | 27nC |
| Typical Input Capacitance @ Vds | 1300@25VpF |
| Maximum Power Dissipation | 1200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas NP32N055SDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.