
This N-Channel MOSFET has a maximum drain current of 32A and a maximum power dissipation of 66W. It operates at temperatures up to 175°C and is designed for surface mount applications. The device is RoHS compliant and features metal-oxide semiconductor technology.
Renesas NP32N055SDE-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 32A |
| Drain Current-Max (ID) | 32A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 66W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP32N055SDE-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
