
This N-channel MOSFET has a maximum operating temperature of 175°C and a maximum drain current of 32A. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum power dissipation of 66W and is constructed using metal-oxide semiconductor technology.
Renesas NP32N055SHE-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 32A |
| Drain Current-Max (ID) | 32A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 66W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP32N055SHE-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
