The NP33N06YDG-E1-AY is a single N-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a maximum operating temperature of 175°C. It features a maximum drain current of 33A and a maximum drain-source on resistance of 20mR. The device is packaged in a rectangular plastic case with a flat terminal form and a dual terminal position. It is compliant with RoHS and SVHC regulations.
Renesas NP33N06YDG-E1-AY technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 33A |
| Drain Current-Max (ID) | 33A |
| Drain-source On Resistance-Max | 20mR |
| DS Breakdown Voltage-Min | 60V |
| Feedback Cap-Max (Crss) | 220pF |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 97W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP33N06YDG-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.