
P-channel MOSFET with a 40V drain-source breakdown voltage and a maximum continuous drain current of 36A. Features a low on-resistance of 23.5mR, a pulsed drain current of 108A, and a maximum power dissipation of 56W. Designed for switching applications with a 175°C maximum operating temperature and a TO-263AB package. Avalanche energy rating is 72mJ.
Renesas NP36P04KDG-E1-AY technical specifications.
| Avalanche Energy Rating (Eas) | 72mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 36A |
| Drain Current-Max (ID) | 36A |
| Drain-source On Resistance-Max | 23.5mR |
| DS Breakdown Voltage-Min | 40V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-263AB |
| JESD-30 Code | R-PSSO-G2 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 56W |
| Pulsed Drain Current-Max (IDM) | 108A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP36P04KDG-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
