
P-channel MOSFET for switching applications, featuring a -40V drain-source breakdown voltage and a maximum continuous drain current of 36A. Offers a low on-resistance of 23.5mΩ at a 10V gate-source voltage. This single-element silicon transistor is housed in a TO-252 (R-PSSO-G2) small outline package with gull wing terminals, suitable for surface mounting. It operates up to 175°C and is AEC-Q101 qualified, with a 56W maximum power dissipation.
Renesas NP36P04SDG-E1-AY technical specifications.
| Avalanche Energy Rating (Eas) | 67mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 36A |
| Drain Current-Max (ID) | 36A |
| Drain-source On Resistance-Max | 23.5mR |
| DS Breakdown Voltage-Min | 40V |
| Feedback Cap-Max (Crss) | 280pF |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-252 |
| JESD-30 Code | R-PSSO-G2 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation Ambient-Max | 1.2W |
| Power Dissipation-Max (Abs) | 56W |
| Pulsed Drain Current-Max (IDM) | 108A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Reference Standard | AEC-Q101 |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP36P04SDG-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
