Renesas NP40N055CLE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas NP40N055CLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.