N-channel MOSFET transistor designed for switching applications. Features a 100V drain-source breakdown voltage and a maximum continuous drain current of 40A, with a pulsed drain current capability of 80A. Offers a low drain-source on-resistance of 38mR. Encased in a TO-263AB package with gull-wing terminals for surface mounting. Operates up to 175°C with a 61mJ avalanche energy rating.
Renesas NP40N10PDF-E1-AY technical specifications.
| Avalanche Energy Rating (Eas) | 61mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 40A |
| Drain Current-Max (ID) | 40A |
| Drain-source On Resistance-Max | 38mR |
| DS Breakdown Voltage-Min | 100V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-263AB |
| JESD-30 Code | R-PSSO-G2 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 1.8W |
| Pulsed Drain Current-Max (IDM) | 80A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP40N10PDF-E1-AY to view detailed technical specifications.
No datasheet is available for this part.
