N-channel single power MOSFET featuring 100V drain-source breakdown voltage and a maximum continuous drain current of 40A. This device offers a low drain-source on-resistance of 37mΩ, enabling efficient switching applications. With a maximum operating temperature of 175°C and a pulsed drain current capability of 80A, it is designed for demanding environments. The component is housed in a TO-252 small outline package with gull-wing terminals for surface mounting and is RoHS compliant.
Renesas NP40N10VDF-E1-AY technical specifications.
| Avalanche Energy Rating (Eas) | 61mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 40A |
| Drain Current-Max (ID) | 40A |
| Drain-source On Resistance-Max | 37mR |
| DS Breakdown Voltage-Min | 100V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-252 |
| JESD-30 Code | R-PSSO-G2 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 1.2W |
| Pulsed Drain Current-Max (IDM) | 80A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP40N10VDF-E1-AY to view detailed technical specifications.
No datasheet is available for this part.