
P-channel single power MOSFET featuring a -60V drain-source breakdown voltage and a maximum continuous drain current of 50A. This component offers a low drain-source on-resistance of 23mΩ (maximum) and a pulsed drain current capability of 150A. Designed for switching applications, it operates within a maximum temperature of 175°C and has a maximum power dissipation of 90W. The device utilizes silicon FET technology and is housed in a TO-263AB (R-PSSO-G2) surface-mount package with gull-wing terminals.
Renesas NP50P06KDG-E1-AY technical specifications.
| Avalanche Energy Rating (Eas) | 106mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 50A |
| Drain Current-Max (ID) | 50A |
| Drain-source On Resistance-Max | 23mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-263AB |
| JESD-30 Code | R-PSSO-G2 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 90W |
| Pulsed Drain Current-Max (IDM) | 150A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP50P06KDG-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
