
The NP60N04VUK-E1-AY is a single N-channel metal-oxide semiconductor transistor with a maximum drain current of 60A and maximum power dissipation of 105W. It operates within a temperature range of -40°C to 175°C and is designed for surface mount applications. This device is compliant with RoHS and SVHC regulations.
Renesas NP60N04VUK-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 60A |
| Drain Current-Max (ID) | 60A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 105W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP60N04VUK-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
