
N-channel single power MOSFET featuring 55V drain-source breakdown voltage and a maximum continuous drain current of 60A. Achieves a low 9.4mΩ maximum drain-source on-resistance. Designed for switching applications with a maximum power dissipation of 88W and a high operating temperature of 175°C. Packaged in a TO-263AB (R-PSSO-G2) surface-mount plastic case with gull-wing terminals.
Renesas NP60N055KUG-E1-AY technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 60A |
| Drain Current-Max (ID) | 60A |
| Drain-source On Resistance-Max | 9.4mR |
| DS Breakdown Voltage-Min | 55V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-263AB |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 88W |
| Pulsed Drain Current-Max (IDM) | 240A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP60N055KUG-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
