The NP60N055VUK-E1-AY is a single N-channel metal-oxide semiconductor field-effect transistor with a maximum drain current of 60A and a maximum power dissipation of 105W. It operates within a temperature range of -40°C to 175°C and is compliant with RoHS and SVHC regulations. This surface-mount device is suitable for high-power applications.
Renesas NP60N055VUK-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 60A |
| Drain Current-Max (ID) | 60A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 105W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP60N055VUK-E1-AY to view detailed technical specifications.
No datasheet is available for this part.
