N-channel MOSFET transistor designed for switching applications. Features a maximum drain-source breakdown voltage of 55V and a continuous drain current capability of 80A, with a pulsed drain current up to 200A. Offers a low on-resistance of 15mR and a maximum power dissipation of 120W. Operates up to 175°C with an avalanche energy rating of 100mJ. Packaged in a TO-262AA (R-PSIP-T3) plastic, rectangular, in-line style with through-hole mounting and tin terminal finish. RoHS compliant.
Renesas NP80N055NLE-S18-AY technical specifications.
| Avalanche Energy Rating (Eas) | 100mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 80A |
| Drain Current-Max (ID) | 80A |
| Drain-source On Resistance-Max | 15mR |
| DS Breakdown Voltage-Min | 55V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-262AA |
| JESD-30 Code | R-PSIP-T3 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 120W |
| Pulsed Drain Current-Max (IDM) | 200A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP80N055NLE-S18-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.