N-channel MOSFET transistor designed for switching applications. Features a 40V drain-source breakdown voltage and a maximum continuous drain current of 82A, with a pulsed drain current capability of 328A. Offers a low on-resistance of 4.2mR and a maximum power dissipation of 143W. Housed in a TO-262AA package with through-hole mounting and a plastic body. Operates up to 175°C and is RoHS compliant.
Renesas NP82N04NUG-S18-AY technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 82A |
| Drain Current-Max (ID) | 82A |
| Drain-source On Resistance-Max | 4.2mR |
| DS Breakdown Voltage-Min | 40V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-262AA |
| JESD-30 Code | R-PSIP-T3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 143W |
| Pulsed Drain Current-Max (IDM) | 328A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP82N04NUG-S18-AY to view detailed technical specifications.
No datasheet is available for this part.