N-channel power MOSFET with 75V drain-source breakdown voltage and 84A continuous drain current. Features low 12.5mΩ drain-source on-resistance and 260A pulsed drain current. Designed for switching applications, this surface-mount device utilizes METAL-OXIDE SEMICONDUCTOR FET technology and is housed in a TO-263AB package. Maximum power dissipation is 200W, with an avalanche energy rating of 333mJ. Operating temperature range extends to 175°C.
Renesas NP84N075KUE-E1-AY technical specifications.
| Avalanche Energy Rating (Eas) | 333mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 84A |
| Drain Current-Max (ID) | 84A |
| Drain-source On Resistance-Max | 12.5mR |
| DS Breakdown Voltage-Min | 75V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-263AB |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 200W |
| Pulsed Drain Current-Max (IDM) | 260A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP84N075KUE-E1-AY to view detailed technical specifications.
No datasheet is available for this part.