N-channel power MOSFET designed for automotive switching applications. Features a maximum drain-source breakdown voltage of 40V and a continuous drain current of 88A, with a pulsed drain current capability of 352A. Offers a low on-resistance of 4.3mR and a maximum power dissipation of 288W. Operates up to 175°C with an avalanche energy rating of 562mJ. Packaged in a TO-220AB plastic case with through-hole mounting.
Renesas NP88N04CHE-AZ technical specifications.
| Avalanche Energy Rating (Eas) | 562mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 88A |
| Drain Current-Max (ID) | 88A |
| Drain-source On Resistance-Max | 4.3mR |
| DS Breakdown Voltage-Min | 40V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 288W |
| Pulsed Drain Current-Max (IDM) | 352A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP88N04CHE-AZ to view detailed technical specifications.
No datasheet is available for this part.