88A, 75V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, LEAD FREE, MP-25ZJ, TO-263, 3 PIN
Renesas NP88N075EUE-E1-AY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas NP88N075EUE-E1-AY to view detailed technical specifications.
No datasheet is available for this part.