
Renesas NP90N04MUK-S18-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 90A |
| Drain Current-Max (ID) | 90A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 176W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP90N04MUK-S18-AY to view detailed technical specifications.
No datasheet is available for this part.