The NP90N055VUK-E1-AY is a single N-channel metal-oxide semiconductor MOSFET with a maximum drain current of 90A and maximum power dissipation of 147W. It operates within a temperature range of -55°C to 175°C and is compliant with RoHS and SVHC regulations. This surface-mount device is suitable for high-power applications.
Renesas NP90N055VUK-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 90A |
| Drain Current-Max (ID) | 90A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 147W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP90N055VUK-E1-AY to view detailed technical specifications.
No datasheet is available for this part.