Renesas NSAD500S-T1-AT technical specifications.
| Pin Count | 3 |
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas NSAD500S-T1-AT to view detailed technical specifications.
No datasheet is available for this part.