Renesas NW6003-XS technical specifications.
| Operating Frequency | 3.58MHz |
| Process Technology | CMOS |
| Pin Count | 24 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas NW6003-XS to view detailed technical specifications.
No datasheet is available for this part.