Renesas NW6005-XS technical specifications.
| Telecommunication Standards Supported | GR-30|SR-TSV-002476|TIA/EIA-716|TIA/EIA-777 |
| Operating Frequency | 3.58MHz |
| Process Technology | CMOS |
| Pin Count | 20 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas NW6005-XS to view detailed technical specifications.
No datasheet is available for this part.