Renesas P9022-0AHGI8 technical specifications.
| Function | Receiver |
| Output Voltage | 5V |
| Maximum Output Power | 5W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 79 |
| Package/Case | DSBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas P9022-0AHGI8 to view detailed technical specifications.
No datasheet is available for this part.