Renesas P9036BNTGI8 technical specifications.
| Function | Transmitter |
| Minimum Input Voltage | 11.4V |
| Typical Input Voltage | 12V |
| Maximum Input Voltage | 12.6V |
| Maximum Output Power | 5W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | VFQFPN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas P9036BNTGI8 to view detailed technical specifications.
No datasheet is available for this part.