The P9038-RNDGI is a 56-pin QFN wireless charging IC from Renesas. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 4.5V and 6.9V. The device is designed for wireless charging applications and has a maximum output power of 8W. It is packaged in a VFQFPN EP package type.
Renesas P9038-RNDGI technical specifications.
| Function | Transmitter|Receiver |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 6.9V |
| Maximum Output Power | 8W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas P9038-RNDGI to view detailed technical specifications.
No datasheet is available for this part.