Renesas P9038-RNDGI8 technical specifications.
| Function | Transmitter|Receiver |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 6.9V |
| Maximum Output Power | 8W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas P9038-RNDGI8 to view detailed technical specifications.
No datasheet is available for this part.