The P9122-00NBGI is a quad channel power management IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features 24 terminals in a quad terminal position and is packaged in a 24-pin HVQCCN package. The device is designed for industrial temperature grade applications and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2.7V, respectively. It has two channels and is categorized under general power management ICs.
Renesas P9122-00NBGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas P9122-00NBGI to view detailed technical specifications.
No datasheet is available for this part.