The P9122-S0NBGI is an industrial DC/DC controller from Renesas with a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and features a quad terminal position. The device has a JEDEC package code of S-PQCC-N24 and measures 4mm in width and length. It is designed for use in industrial applications and has a temperature grade of industrial.
Renesas P9122-S0NBGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas P9122-S0NBGI to view detailed technical specifications.
No datasheet is available for this part.