The P9235A-RNDGI is a wireless charging transmitter IC from Renesas, designed for wireless charging applications. It operates within a temperature range of -40°C to 85°C and has a maximum output power of 3W. The device has a 40-pin VFQFPN EP package and is suitable for use in wireless charging systems.
Renesas P9235A-RNDGI technical specifications.
| Function | Transmitter |
| Minimum Input Voltage | 4.5V |
| Typical Input Voltage | 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 3W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 40 |
| Package/Case | VFQFPN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas P9235A-RNDGI to view detailed technical specifications.
No datasheet is available for this part.