Renesas P9242-RBNDGI8 technical specifications.
| Function | Transmitter |
| Minimum Input Voltage | 4.25V |
| Maximum Input Voltage | 21V |
| Maximum Output Power | 15W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | VFQFPN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas P9242-RBNDGI8 to view detailed technical specifications.
No datasheet is available for this part.