Renesas PD98401AGD-MML technical specifications.
| UTOPIA Type | Level 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Host Interface | PCI |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas PD98401AGD-MML to view detailed technical specifications.
No datasheet is available for this part.