Renesas PD98405GL-PMU technical specifications.
| Maximum Data Rate | 155Mbps |
| Traffic Class | ABR|CBR|UBR|VBR |
| UTOPIA Type | Level 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Host Interface | PCI |
| Min Operating Supply Voltage | 3.15V |
| Max Operating Supply Voltage | 3.45V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 304 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas PD98405GL-PMU to view detailed technical specifications.
No datasheet is available for this part.