Renesas PF08127B technical specifications.
| Package Family Name | RF-Q |
| Package/Case | RF-Q |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Operating Frequency | 1910MHz |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas PF08127B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.