Single-channel NPN-output DC-input optocoupler featuring 5kV isolation. Operating temperature range spans from -55°C to 100°C. Maximum power dissipation is 0.15W.
Renesas PS2501L-1-F3-H-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS2501L-1-F3-H-A to view detailed technical specifications.
No datasheet is available for this part.