Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RENESAS

PS710E-1A-A

Datasheet
Renesas

PS710E-1A-A

Solid State Relay 50mA 1.4V DC-IN 2A 80V AC/DC-OUT 6-Pin PDIP Magazine

  1. Electromechanical
  2. Relays
  1. Electromechanical
  2. Relays
  3. Solid State Relays (SSR)
  4. AC & DC Output

Quick Jump:

Technical Specifications

Renesas PS710E-1A-A technical specifications.

General

Additional Feature
UL RECOGNIZED
Forward Current-Max
20mA
Isolation Voltage-Max
1.5kV
JESD-609 Code
e1
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Elements
1
On-State Current-Max
2A
On-state Resistance-Max
150mR
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
RoHS Compliant
Yes
Terminal Finish
Copper

Compliance

RoHS
Compliant

Datasheet

Renesas PS710E-1A-A Datasheet

Download the complete datasheet for Renesas PS710E-1A-A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com