Renesas PS7122A-2A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.2/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 1.5ms |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas PS7122A-2A to view detailed technical specifications.
No datasheet is available for this part.