Renesas PS7122L-2A-E4-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas PS7122L-2A-E4-A to view detailed technical specifications.
No datasheet is available for this part.