Renesas PS7141EL-1A-E4-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas PS7141EL-1A-E4-A to view detailed technical specifications.
No datasheet is available for this part.